Filter Your Search
1 - 2 of 2 results
|
R577.023.030
Radiall
|
Check for Price | Active | 3.92 W | 200 Ω | 3 GHz | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 140 mA | 28 V | 0.25 dB | 75 dB | 15 ms | 1.25 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 44.4 mm | 44.2 mm | 44.4 mm | 44.4mm X 44.4mm X 44.2mm | RADIALL S A | unknown | EAR99 | ||||||||
|
R577023030
Radiall
|
Check for Price | Active | 28 V | 3.92 W | 200 Ω | 3 GHz | 2500000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 140 mA | Random | 0.25 dB | 75 dB | 15 ms | 1.25 | -40 °C | 85 °C | PANEL MOUNT | 3 | 2 FORM C | NO | CONNECTOR AND SOLDER | 44.4 mm | 44.2 mm | 44.4 mm | 44.4mm x 44.4mm x 44.2mm | RADIALL S A | unknown | EAR99 |