Filter Your Search
1 - 1 of 1 results
|
R574432330
Radiall
|
Check for Price | Obsolete | 12 V | 11.52 W | 12.5 Ω | 18 GHz | 2000000 Cycle(s) | SP3T | LATCHED | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 960 mA | Random | 0.5 dB | 60 dB | 15 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR AND SOLDER | 55 mm | 57.15 mm | 57.15mm x 55mm | RADIALL S A | unknown | EAR99 |