Filter Your Search
1 - 1 of 1 results
|
R574403080
Radiall
|
Check for Price | Active | 2.856 W | 274.51 Ω | 18 GHz | 2000000 Cycle(s) | SP10T | MOMENTARY | RF COAXIAL RELAY | DC | WITH BDC DECODER AND SUPPRESSION DIODE | 50 Ω | 102 mA | 28 V | 100 W | 0.7 dB | 55 dB | 15 ms | 1.7 | -40 °C | 85 °C | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR AND SOLDER | 60 mm | 63.5 mm | RADIALL S A | unknown | EAR99 |