Filter Your Search
1 - 2 of 2 results
|
R574112220
Radiall
|
Check for Price | Active | 3 W | 48 Ω | 12.4 GHz | 2000000 Cycle(s) | SP12T | MOMENTARY | RF COAXIAL RELAY | DC | BUILT-IN TTL DRIVER AND INDICATOR | 50 Ω | 250 mA | 12 V | 1 dB | 15 ms | 1.7 | -40 °C | 85 °C | PANEL MOUNT | NO | SOLDER/CONNECTOR | 66 mm | 127 mm | RADIALL S A | unknown | EAR99 | |||||
|
R574.112.220
Radiall
|
Check for Price | Active | 3 W | 48 Ω | 8 GHz | SP12T | MOMENTARY | RF COAXIAL RELAY | DC | 50 Ω | 250 mA | 12 V | 1 dB | 60 dB | 15 ms | 1.7 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 66 mm | 127 mm | RADIALL S A | unknown | EAR99 |