Filter Your Search
1 - 1 of 1 results
|
R574082780
Radiall
|
Check for Price | Active | 12 V | 11.52 W | 12.5 Ω | 3 GHz | 2000000 Cycle(s) | SP7T | LATCHED | RF COAXIAL RELAY | DC | WITH BCD DRIVER TTL COMPATIBLE | 50 Ω | 960 mA | Random | 0.5 dB | 70 dB | 50 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR AND SOLDER | 66 mm | 76.2 mm | 76.2mm x 66mm | RADIALL S A | unknown | EAR99 |