Filter Your Search
1 - 1 of 1 results
|
R574022835
Radiall
|
Check for Price | Active | 12 V | 30.72 W | 4.688 Ω | 3 GHz | 2000000 Cycle(s) | SP8T | LATCHED | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 2.56 A | Random | 0.5 dB | 70 dB | 15 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 71 mm | 76.2 mm | 76.2mm x 71mm | RADIALL S A | unknown | EAR99 |