Filter Your Search
1 - 2 of 2 results
|
R573403340
Radiall
|
Check for Price | Active | 28 V | 2.856 W | 274.51 Ω | 18 GHz | 5000000 Cycle(s) | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AND POSITIVE + COMMON | 50 Ω | 102 mA | Random | 0.5 dB | 60 dB | 15 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR AND SOLDER | 46.5 mm | 39.6 mm | 39.6mm x 46.5mm | RADIALL S A | unknown | EAR99 | |||||
|
R573.403.340
Radiall
|
Check for Price | Active | 2.856 W | 274.51 Ω | 18 GHz | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | WITH SUPPRESSION DIODE | 50 Ω | 102 mA | 28 V | 100 W | 0.5 dB | 60 dB | 15 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR AND SOLDER | 46.5 mm | 39.6 mm | RADIALL S A | unknown | EAR99 |