Filter Your Search
1 - 2 of 2 results
|
R573.303.320
Radiall
|
Check for Price | Obsolete | 2.856 W | 274.51 Ω | 3 GHz | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVE AND SUPPRESSION DIODE | 50 Ω | 102 mA | 28 V | 240 W | 0.2 dB | 80 dB | 15 ms | 1.2 | -40 °C | 85 °C | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR AND SOLDER | 55.5 mm | 57.15 mm | RADIALL S A | unknown | EAR99 | ||||
|
R573303320
Radiall
|
Check for Price | Yes | Obsolete | 2.856 W | 274.5 Ω | 3 GHz | 5000000 Cycle(s) | SP3T | MOMENTARY | RF COAXIAL RELAY | DC | SMA, BUILT-IN TTL DRIVER | 50 Ω | 102 mA | 28 V | 0.2 dB | 80 dB | 15 ms | 1.2 | -40 °C | 85 °C | PANEL MOUNT | NO | SOLDER/CONNECTOR | 55 mm | 57.15 mm | RADIALL S A | not_compliant | EAR99 |