Filter Your Search
1 - 2 of 2 results
|
R573.113.415
Radiall
|
Check for Price | Active | 2.856 W | 274.51 Ω | 12.4 GHz | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 102 mA | 28 V | 200 W | 0.5 dB | 60 dB | 15 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | SPLASH PROOF | NO | CONNECTOR | 67 mm | 63.5 mm | RADIALL S A | unknown | EAR99 | ||||||
|
R573113415
Radiall
|
Check for Price | Active | 28 V | 2.856 W | 274.51 Ω | 12.4 GHz | 5000000 Cycle(s) | SP4T | MOMENTARY | RF COAXIAL RELAY | DC | WITH POSITIVE + COMMON & WITH D-SUB CONNECTOR | 50 Ω | 102 mA | Random | 0.5 dB | 60 dB | 15 ms | 1.5 | -40 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 71 mm | 63.5 mm | 63.5mm x 71mm | RADIALL S A | unknown | EAR99 |