Filter Your Search
1 - 1 of 1 results
|
R570J23100
Radiall
|
Check for Price | Active | 28 V | 2.856 W | 274.51 Ω | 50 GHz | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DIODES & INDICATORS | 50 Ω | 102 mA | 24 V | 30 V | 5 W | Random | 1.1 dB | 50 dB | 10 ms | 1.9 | -25 °C | 70 °C | PANEL MOUNT | 8 | 1 FORM C | SPLASH PROOF | NO | CONNECTOR AND SOLDER | 12.85 mm | 38.8 mm | 38.1 mm | 38.1mm X 12.85mm X 38.8mm | RADIALL S A | unknown |