Filter Your Search
1 - 3 of 3 results
|
R570432010
Radiall
|
Check for Price | Yes | Active | 2.52 W | 58 Ω | 18 GHz | 10000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | SMA, BUILT-IN INDICATOR | 50 Ω | 210 mA | 12 V | 0.5 dB | 60 dB | 10 ms | 1.5 | -25 °C | 70 °C | PANEL MOUNT | NO | SOLDER/CONNECTOR | 55 mm | 57.15 mm | RADIALL S A | ROHS COMPLIANT | not_compliant | EAR99 | Radiall | ||||||
|
R570.432.010
Radiall
|
Check for Price | Active | 2.52 W | 57.14 Ω | 18 GHz | SPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 210 mA | 12 V | 0.5 dB | 60 dB | 10 ms | 1.5 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 12.8 mm | 38 mm | 38.1 mm | 38.1mm X 12.8mm X 38mm | RADIALL S A | unknown | EAR99 | |||||||
|
R570432010LP
Radiall
|
Check for Price | Active | RF COAXIAL RELAY | RADIALL S A | unknown | EAR99 |