Filter Your Search
1 - 2 of 2 results
|
R570362010
Radiall
|
Check for Price | Yes | Active | 2.52 W | 57.14 Ω | 3 GHz | 10000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | SMA, BUILT-IN SELF CUT OFF AND INDICATOR | 50 Ω | 210 mA | 12 V | 120 W | 0.2 dB | 80 dB | 10 ms | 1.2 | -40 °C | 85 °C | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 12.8 mm | 38 mm | 38.1 mm | 38.1mm x 12.8mm x 38mm | RADIALL S A | ROHS COMPLIANT | compliant | EAR99 | |||
|
R570.362.010
Radiall
|
Check for Price | Active | 2.52 W | 57.14 Ω | 3 GHz | SPDT | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 210 mA | 12 V | 0.2 dB | 80 dB | 10 ms | 1.2 | -40 °C | 85 °C | DC | PANEL MOUNT | SPLASH PROOF | NO | SOLDER/CONNECTOR | 12.8 mm | 38 mm | 38.1 mm | 38.1mm X 12.8mm X 38mm | RADIALL S A | unknown | EAR99 |