Parametric results for: R570.613.000 under RF Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: r570613000
Select parts from the table below to compare.
Compare
Compare
R570613000
Radiall
Check for Price Active 28 V 3.92 W 200 Ω 12.4 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC 50 Ω 140 mA Random 0.5 dB 60 dB 15 ms 1.5 -40 °C 85 °C PANEL MOUNT 1 FORM C NO CONNECTOR AND SOLDER 22.9 mm 48 mm 67 mm 67mm x 22.9mm x 48mm RADIALL S A unknown EAR99
R570.613.000
Radiall
Check for Price Active 3.92 W 200 Ω 12.4 GHz SPDT FAILSAFE RF COAXIAL RELAY DC 50 Ω 140 mA 28 V 0.5 dB 60 dB 15 ms 1.5 -40 °C 85 °C DC PANEL MOUNT SPLASH PROOF NO SOLDER/CONNECTOR 22.9 mm 48 mm 67 mm 67mm X 22.9mm X 48mm RADIALL S A unknown EAR99