Filter Your Search
1 - 1 of 1 results
|
R566533140
Radiall
|
Check for Price | Active | 28 V | 5.88 W | 134 Ω | 4 GHz | 1000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | WITH TTL DRIVER | 50 Ω | 210 mA | Random | 0.35 dB | 70 dB | 25 ms | 1.35 | PANEL MOUNT | 2 FORM C | NO | CONNECTOR | 48.3 mm | 49.2 mm | 48.3 mm | 48.3mm X 48.3mm X 49.2mm | RADIALL S A | unknown | EAR99 |