Filter Your Search
1 - 1 of 1 results
|
R566522048
Radiall
|
Check for Price | Active | 12 V | 5.76 W | 25 Ω | 2 GHz | 1000000 Cycle(s) | DPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 480 mA | Random | 0.25 dB | 70 dB | 25 ms | 1.2 | PANEL MOUNT | 2 FORM C | NO | CONNECTOR | 48.3 mm | 49.2 mm | 48.3 mm | 48.3mm X 48.3mm X 49.2mm | RADIALL S A | unknown | EAR99 |