Filter Your Search
1 - 1 of 1 results
|
R554742103
Radiall
|
Check for Price | Active | 12 V | 7.2 W | 20 Ω | 12.4 GHz | 1000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR AND TTL DRIVER | 50 Ω | 600 mA | Random | 0.4 dB | 60 dB | 20 ms | 1.5 | PANEL MOUNT | 2 FORM C | NO | CONNECTOR AND SOLDER | 48.3 mm | 55.4 mm | 48.3 mm | 48.3mm X 48.3mm X 55.4mm | RADIALL S A | unknown | EAR99 |