Filter Your Search
1 - 1 of 1 results
|
R554063032
Radiall
|
Check for Price | Active | 28 V | 7.84 W | 100 Ω | 18 GHz | 1000000 Cycle(s) | DPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 280 mA | Random | 0.5 dB | 60 dB | 20 ms | 1.6 | PANEL MOUNT | 2 FORM C | NO | CONNECTOR | 48.3 mm | 55.4 mm | 48.3 mm | 48.3mm X 48.3mm X 55.4mm | RADIALL S A | unknown | EAR99 |