Filter Your Search
1 - 4 of 4 results
|
R5520H001A-T1-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 20 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 4 V | YES | R-PDSO-F6 | Not Qualified | e6 | 6 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
R5520H001A-T1-F
Ricoh Electronic Devices Co Ltd
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 750 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 4 V | YES | R-PDSO-F5 | Not Qualified | e6 | 1 | 260 | 5 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
R5520H001A-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price Buy | No | No | Obsolete | 5 V | 20 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 4 V | YES | R-PDSO-F6 | Not Qualified | e0 | 1 | 6 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
R5520H001A-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | 1 | 750 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 4 V | YES | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | SOT-89, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 |