Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
R5325K022A-TR
Ricoh Electronic Devices Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage1-Nom
|
Dropout Voltage1-Nom
|
Output Current1-Max
|
Output Voltage2-Nom
|
Dropout Voltage2-Max
|
Output Current2-Max
|
Number of Outputs |
Surface Mount
|
Regulator Type
|
Dropout Voltage1-Max
|
Load Regulation-Max
|
Number of Functions |
Output Voltage1-Max
|
Output Voltage1-Min
|
Output Voltage2-Max
|
Output Voltage2-Min
|
Technology |
Voltage Tolerance-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature TJ-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Feature
|
No | Yes | Obsolete | 6 V | 1.5 V | 2.7 V | 270 mV | 150 mA | 2.85 V | 280 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.08 % | 1 | 2.727 V | 2.673 V | 2.8785 V | 2.8215 V | CMOS | 1 % | R-PDSO-N6 | e4 | Not Qualified | 125 °C | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | DFN | 1.80 X 2 MM, DFN-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |
|
R5325K022A-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Yes | Obsolete | 6 V | 1.5 V | 2.7 V | 270 mV | 150 mA | 2.85 V | 280 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 390 mV | 0.08 % | 1 | 2.727 V | 2.673 V | 2.8785 V | 2.8215 V | CMOS | 1 % | R-PDSO-N6 | e4 | Not Qualified | 125 °C | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | DFN | 1.80 X 2 MM, DFN-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |