Filter Your Search
1 - 10 of 149 results
|
R5324D006B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 2 V | 2.8 V | 200 mA | 2.8 V | 350 mV | 150 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 3 | 2.856 V | 2.744 V | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-N8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSON, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
R5324D014A-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | R-PDFP-F8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SON | , | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||||||||||||||
|
R5324D008B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 6 V | 2 V | 3.3 V | 200 mA | 2.8 V | 350 mV | 150 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 3 | 3.366 V | 3.234 V | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-N8 | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | ROHS COMPLIANT, SON-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||
|
R5324D009B
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 6 V | 2 V | 3.1 V | 230 mV | 200 mA | 2.8 V | 330 mV | 150 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 0.05 % | 1 | 3.162 V | 3.038 V | 2.856 V | 2.744 V | CMOS | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
R5324D020A-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | R-PDFP-F8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | RICOH ELECTRONIC DEVICES CO LTD | SON | , | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||||||||||||||||||
|
R5324D028A-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | NOT SPECIFIED | NOT SPECIFIED | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||
|
R5324D021B
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 6 V | 3 V | 2.5 V | 280 mV | 200 mA | 3 V | 330 mV | 150 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 460 mV | 0.05 % | 1 | 2.55 V | 2.45 V | 3.06 V | 2.94 V | CMOS | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
R5324D005B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 6 V | 2 V | 1.5 V | 200 mA | 2.9 V | 350 mV | 150 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 650 mV | 3 | 1.53 V | 1.47 V | 2.958 V | 2.842 V | CMOS | 2 % | R-PDSO-N8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | VSON, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
R5324D023B
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 6 V | 2 V | 2.8 V | 230 mV | 200 mA | 1.8 V | 500 mV | 150 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 0.05 % | 1 | 2.856 V | 2.744 V | 1.836 V | 1.764 V | CMOS | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
R5324D014B-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2 V | 3.3 V | 200 mA | 3 V | 350 mV | 150 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.366 V | 3.234 V | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-F8 | e2 | Not Qualified | 8 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | TIN SILVER | FLAT | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | RICOH ELECTRONIC DEVICES CO LTD | SON | LEAD FREE, SON-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |