Filter Your Search
1 - 2 of 2 results
|
R5323N002A-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2 V | 2.9 V | 150 mA | 2.9 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 2 | 2.958 V | 2.842 V | 2.958 V | 2.842 V | CMOS | 2 % | R-PDSO-G6 | e6/e2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN BISMUTH/TIN SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LEAD FREE, SOT-23, 6 PIN | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
R5323N002A-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |