Filter Your Search
1 - 10 of 21 results
|
R52KF18A
International Rectifier
|
Check for Price | No | Obsolete | 920 A | 1.9 V | 2.25 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.8 kV | 1 | FAST RECOVERY | 17 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AC | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||
|
R52KF6B
International Rectifier
|
Check for Price | No | Obsolete | 1.15 kA | 1.5 V | 1.2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 20.5 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AC | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||
|
R52KF8A
International Rectifier
|
Check for Price | No | Obsolete | 1.15 kA | 1.5 V | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 20.5 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AC | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||
|
R52KF6A
International Rectifier
|
Check for Price | No | Obsolete | 1.15 kA | 1.5 V | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 20.5 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AC | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||
|
R52KF22A
International Rectifier
|
Check for Price | No | Obsolete | 830 A | 2.1 V | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 2.2 kV | 1 | FAST RECOVERY | 15.5 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AC | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||
|
R52KF16B
International Rectifier
|
Check for Price | No | Obsolete | 1.02 kA | 1.7 V | 1.8 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | FAST RECOVERY | 18.5 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AC | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||
|
R52KF10B
International Rectifier
|
Check for Price | No | Obsolete | 1.1 kA | 1.6 V | 1.4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FAST RECOVERY | 20 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AC | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||
|
R52KF14A
International Rectifier
|
Check for Price | No | Obsolete | 1.02 kA | 1.7 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.4 kV | 1 | FAST RECOVERY | 18.5 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AC | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||
|
R52KF8B
International Rectifier
|
Check for Price | No | Obsolete | 1.15 kA | 1.5 V | 1.2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 20.5 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AC | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||
|
R52KF45
International Rectifier
|
Check for Price | No | Obsolete | 800 A | 2.1 V | 5.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 4.5 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | FAST RECOVERY | 17.8 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AC | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 |