Filter Your Search
1 - 2 of 2 results
|
R50MPCC3601110NS
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 28 A | 200 mV | 25000 Cycle(s) | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | R50 | SCREW DRIVER SLOT SHAFT TYPE | .15A@115VAC | 28A@.2VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | FRONT AND REAR PANEL SEALED | NO | GOLD | SOLDER | 15.67 mm | 12.7 mm | OTTO ENGINEERING INC | unknown | ||||
|
R50-MPCC36-01110N-S
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 28 A | 200 mV | 25000 Cycle(s) | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | .15A@115VAC | 28A@.2VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | FRONT AND REAR PANEL SEALED | NO | GOLD | SOLDER | 15.67 mm | 12.7 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.25 |