Filter Your Search
1 - 1 of 1 results
|
R4F20115NFA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 262144 | 12288 | H8S/2000 | 20 MHz | 55 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 3 | 7 | 3 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3 V | S-PQFP-G64 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics |