Filter Your Search
1 - 2 of 2 results
|
R46KR447050S2M
Nissei Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | |||||||||
|
R46KR447050S2M
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |