Filter Your Search
1 - 10 of 467 results
|
R46KN368040P0M
KEMET Corporation
|
$0.1030 | Yes | Yes | Active | 680 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
R46KN3680JBM2M
KEMET Corporation
|
$0.3776 | Yes | Active | 680 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
R46KN3680JEM2M
KEMET Corporation
|
$0.4494 | Yes | Active | 680 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R46KN368055M2K
KEMET Corporation
|
$0.4512 | Yes | Yes | Active | 680 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
R46KN3680JEH1M
KEMET Corporation
|
$0.4567 | Active | 680 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275; SAFETY CLASS X2 | 275 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||
|
R46KN3680JEP0M
KEMET Corporation
|
$0.4603 | Yes | Active | 680 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R46KN368040H1K
KEMET Corporation
|
$0.4793 | Yes | Yes | Active | 680 nF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | e3 | IEC60384-14 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 20 mm | 26.5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
R46KN3680JEH1K
KEMET Corporation
|
$0.4793 | Active | 680 nF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275; SAFETY CLASS X2 | 275 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||
|
R46KN368000M2K
KEMET Corporation
|
$0.4803 | Yes | Yes | Active | 680 nF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
R46KN3680JHP0M
KEMET Corporation
|
$0.4806 | Yes | Active | 680 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET |