Filter Your Search
1 - 1 of 1 results
|
R46KF233050P0J
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 nF | 560 V | 5 % | 5116 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 |