Filter Your Search
1 - 2 of 2 results
|
R463I310051M1M
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 630 V | 20 % | 7120 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 300 | 300 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , 7120 | compliant | EAR99 | 8532.25.00.70 | ||
|
R463I310051M1M
Nissei Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 |