Filter Your Search
1 - 7 of 7 results
|
R451005.NR
Littelfuse Inc
|
Check for Price | No | Obsolete | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 5 J | 50 A | 5 s | CSA; UL | e0 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8536.10.00.40 | |||
|
R451005
Littelfuse Inc
|
Check for Price | No | Active | unknown | |||||||||||||||||||||||||||||
|
R451005.
Littelfuse Inc
|
Check for Price | No | Obsolete | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 5 J | 50 A | 5 s | CSA; METI; PSE; UL | e0 | 125 °C | -55 °C | NANO | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8536.10.00.40 | ||||
|
R451005.MRL
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | 5 J | 50 A | CSA; METI; PSE; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
R451005.MR
Littelfuse Inc
|
Check for Price | No | Obsolete | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | 5 J | 50 A | CSA; UL | e0 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8536.10.00.40 | ||||||
|
R451005.NRL
Littelfuse Inc
|
Check for Price | Yes | Obsolete | ELECTRIC FUSE | e4 | Gold (Au) - with Nickel (Ni) barrier | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | |||||||||||||||||||||||
|
R451005.L
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | 5 J | CSA; UL | e0 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE |