Filter Your Search
1 - 3 of 3 results
|
R41.3F.1100.JY.00.M
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
R413F1100JY00M
Nissei Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 1 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
R413F1100JY00M
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 nF | 1 kV | 20 % | 5116 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 300 | 300 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , 5116 | compliant | EAR99 | 8532.25.00.70 |