Filter Your Search
1 - 10 of 407 results
|
R412706124
Radiall
|
$52.8830 | Yes | Yes | Active | 50 Ω | 6 dB | 30 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=100W | 6 GHz | e4 | 85 °C | -40 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | RADIALL S A | not_compliant | Radiall | ||||||||||||||||||||
|
R412703124
Radiall
|
$52.8830 | Yes | Yes | Active | 50 Ω | 3 dB | 30 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=100W | 6 GHz | e4 | 85 °C | -40 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | RADIALL S A | not_compliant | Radiall | ||||||||||||||||||||
|
R412550000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 50 dB | 33.01 dBm | 1.15 | 2 GHz | FIXED ATTENUATOR | TNC-F; TNC-M, I/P POWER-MAX(PEAK)=100W | 2 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | RADIALL S A | compliant | |||||||||||||||||||||
|
R41224K300RRT
KEMET Corporation
|
Check for Price | Yes | Yes | Active | NO | 110 °C | -40 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | KEMET ELECTRONICS CORP | compliant | , | EAR99 | 8532.25.00.70 | 220 nF | FILM CAPACITOR | POLYPROPYLENE | 10 % | TR | 10 % | 300 V | IEC60384-14 | WIRE | ||||||||||||||||
|
R412402124
Radiall
|
Check for Price | Active | 50 Ω | 2 dB | 30 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | BNC | 3 GHz | 125 °C | -55 °C | COAXIAL | RADIALL S A | unknown | |||||||||||||||||||||||||
|
R4123GB
Electro-Term/Hollingsworth
|
Check for Price | Contact Manufacturer | HOLLINGSWORTH | unknown | EAR99 | 8536.90.40.00 | RING TERMINAL | 14 AWG | ||||||||||||||||||||||||||||||||
|
R41224M300RRT
KEMET Corporation
|
Check for Price | Yes | Yes | Active | NO | 110 °C | -40 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | KEMET ELECTRONICS CORP | compliant | , | EAR99 | 8532.25.00.70 | 220 nF | FILM CAPACITOR | POLYPROPYLENE | 20 % | TR | 20 % | 300 V | IEC60384-14 | WIRE | ||||||||||||||||
|
R41223M300RIL
KEMET Corporation
|
Check for Price | Yes | Yes | Active | NO | 110 °C | -40 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | KEMET ELECTRONICS CORP | compliant | , | EAR99 | 8532.25.00.70 | 22 nF | FILM CAPACITOR | POLYPROPYLENE | 20 % | TR | 20 % | 300 V | IEC60384-14 | WIRE | ||||||||||||||||
|
R412307124
Radiall
|
Check for Price | Active | 50 Ω | 7 dB | 30 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | QN-F; QN-M, I/P POWER-MAX(PEAK)=100W | 3 GHz | 85 °C | -40 °C | COAXIAL | RADIALL S A | unknown | |||||||||||||||||||||||||
|
R412715000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 15 dB | 33.01 dBm | 1.15 | 2 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=100W | 2 GHz | e4 | 125 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | RADIALL S A | compliant |