Filter Your Search
1 - 2 of 2 results
|
R40-11D2-5/6
NTE Electronics Inc
|
Check for Price | Yes | Yes | Active | 6 V | 150 mW | 167 Ω | 2 A | 120 V | 28 V | 2 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 4.2 V | 6 V | 2A@120VAC | 2A@28VDC | Random | 100 MΩ | 4.5 ms | 1.5 ms | -40 °C | 65 °C | AC/DC | Palladium Ruthenium | GOLD | 8 | 2 FORM C | EPOXY | SOLDER | 10.11 mm | 11 mm | 20 mm | 20mm x 10.11mm x 11mm | NTE ELECTRONICS INC | unknown | EAR99 | 8536.41.00.20 | NTE ELECTRONICS | ||
|
R40-11D2-5/6C
NTE Electronics Inc
|
Check for Price | Yes | Active | 6 V | 140 Ω | 2 A | 120 V | 28 V | 2 A | 500000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 4.2 V | 2A@120VAC | 2A@28VDC | Random | 100 MΩ | 4.5 ms | 1.5 ms | -40 °C | 65 °C | AC/DC | Palladium Ruthenium | GOLD | 10 | 2 FORM C | EPOXY | SOLDER | 10.11 mm | 8.38 mm | 20 mm | 20mm x 10.11mm x 8.38mm | NTE ELECTRONICS INC | unknown | EAR99 | 8536.41.00.20 |