Filter Your Search
1 - 5 of 5 results
|
R3N-2013-23-5024-WT
Altech Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | ALTECH CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
R3N-2013-23-5024-WTL
Altech Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | ALTECH CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
R3N-2013-23-5024-WTL
Relpol SA
|
Check for Price | Yes | Active | 24 V | 1.36 W | 158 Ω | 10 A | 250 V | 24 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 57 mA | 19.2 V | 4.8 V | 26.4 V | 10A@250VAC | 10A@24VDC | 100 mΩ | Random | 10 ms | 8 ms | CE; CSA; CUL; EAC; UL; VDE | -40 °C | 55 °C | AC/DC | Silver Nickel | PANEL MOUNT | 11 | 3 FORM C | IP40; RT1 | NO | QUICK CONNECT | 21 mm | 35.5 mm | 27.4 mm | 27.4mm x 21mm x 35.5mm | RELPOL S A | unknown | Relpol | |||
|
R3N-2013-23-5024-WT
American ZETTLER Inc
|
Check for Price | Yes | Active | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
R3N-2013-23-5024-WTL
American ZETTLER Inc
|
Check for Price | Yes | Active | AMERICAN ZETTLER INC | compliant | EAR99 |