Filter Your Search
1 - 10 of 51 results
|
MBR35100R
GeneSic Semiconductor Inc
|
$3.3959 | Yes | Active | 35 A | 840 mV | 1.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | POWER | 600 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MBR35100
GeneSic Semiconductor Inc
|
$7.0414 | Yes | Yes | Active | 35 A | 840 mV | 1.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | POWER | 600 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
R35100
Microsemi Corporation
|
$26.6601 | No | No | Transferred | 70 A | 1.25 V | 5 µs | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EXCELLENT RELIABILITY | POWER | 1.05 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | DO-5, 1 PIN | unknown | EAR99 | 8541.10.00.80 | DO-5 | 1 | ||||||||
|
R35100
Microchip Technology Inc
|
$37.7781 | No | Active | 70 A | 1.25 V | 5 µs | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EXCELLENT RELIABILITY | POWER | 1.05 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | DO-5, 1 PIN | compliant | |||||||||||||
|
MBR35100HR
Digitron Semiconductors
|
Check for Price | No | Active | 35 A | 840 mV | 1.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 600 A | 1 | O-MUPM-D1 | e0 | MIL-19500 | DO-4 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||
|
MBR35100
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 35 A | 840 mV | 1.5 mA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 A | 1 | 100 V | O-MUPM-D1 | DO-4 | 150 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1SR35-100AVS
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||||||||||||
|
R35100E3
Microsemi Corporation
|
Check for Price | Transferred | 70 A | 1.25 V | 5 µs | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EXCELLENT RELIABILITY | POWER | 1.05 kA | 1 | O-MUPM-D1 | DO-203AB | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROSEMI CORP | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1SR35-100AVL
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||||||||||||
|
1SR35-100AHT
ROHM Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | 2 |