Filter Your Search
1 - 1 of 1 results
|
R2D-0524/P-R
RECOM Power Inc
|
Check for Price | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 42 mA | 2 | YES | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-F6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 9.5 mm | RECOM POWER GMBH | SMD-10/6 | compliant | EAR99 | RECOM Power |