Filter Your Search
1 - 3 of 3 results
|
R251001
Littelfuse Inc
|
Check for Price | Obsolete | 125 V | 125 V | 1 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 ... more | 50 A | 1 s | CSA; UL | 125 °C | -55 °C | THROUGH HOLE | NO | PIN WIRE | 7.112 mm | 2.413 mm | LITTELFUSE INC | AXIAL LEADED | unknown | EAR99 | 8536.10.00.40 | ||||
|
R25100-1CR
Eaton Corporation
|
Check for Price | Yes | Obsolete | 250 V | 125 V | 100 A | ELECTRIC FUSE | 200 kA | CE, CSA, UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 149.352 mm | 27.94 mm | EATON CORP | unknown | ||||||||||
|
R251001T1
Littelfuse Inc
|
Check for Price | Obsolete | 125 V | 125 V | 1 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | 125 °C | -55 °C | INLINE/HOLDER | TAPE AND REEL | NO | PIN WIRE | 7.11 mm | 2.41 mm | LITTELFUSE INC | unknown | EAR99 |