Filter Your Search
1 - 10 of 43 results
|
R25100
Microsemi Corporation
|
$19.4933 | No | No | Transferred | 25 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | POWER | 400 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | DO-4 | METAL, DO-4, 1 PIN | 1 | unknown | EAR99 | 8541.10.00.80 | Microsemi Corporation | |||||||||||||||||
|
R25100
Microchip Technology Inc
|
$34.4566 | No | Active | 25 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | POWER | 400 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | METAL, DO-4, 1 PIN | compliant | |||||||||||||||||||||||
|
R25100-1CR
Eaton Corporation
|
$65.6000 | Yes | Obsolete | NO | CE, CSA, UL | INLINE/HOLDER | BOX | EATON CORP | unknown | Eaton | 149.352 mm | 27.94 mm | ELECTRIC FUSE | 200 kA | 100 A | 250 V | 125 V | TAB/BLADE | |||||||||||||||||||||||||||||||||||||
|
R25100-2CR
Eaton Corporation
|
$104.6700 | Yes | Obsolete | NO | CE, CSA, UL | INLINE/HOLDER | BOX | EATON CORP | unknown | 149.352 mm | 27.94 mm | ELECTRIC FUSE | 200 kA | 100 A | 250 V | 125 V | TAB/BLADE | ||||||||||||||||||||||||||||||||||||||
|
R25100-3CR
Eaton Corporation
|
$138.0500 | Yes | Obsolete | NO | CE, CSA, UL | INLINE/HOLDER | BOX | EATON CORP | unknown | Eaton | 149.352 mm | 27.94 mm | ELECTRIC FUSE | 200 kA | 100 A | 250 V | 125 V | TAB/BLADE | |||||||||||||||||||||||||||||||||||||
|
MBR25100
Micro Commercial Components
|
Check for Price | No | Obsolete | 25 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
MBR25100CTG
Taiwan Semiconductor
|
Check for Price | Active | 260 | 10 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MBR25100CT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 12.5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
R25100-3
Cooper Industries
|
Check for Price | Obsolete | COOPER INDUSTRIES | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MBR25100FCT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 12.5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 |