Parametric results for: R250B under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: r250b
Select parts from the table below to compare.
Compare
Compare
R250-B
Micro Electronics Corporation
Check for Price Contact Manufacturer 6 A 1 V SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 400 A 1 Not Qualified O-XALF-W2 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL MICRO ELECTRONICS LTD O-XALF-W2 2 CASE R-4 unknown EAR99 8541.10.00.80
MBR250_B0_10001
PanJit Semiconductor
Check for Price Yes Active 2 A 740 mV 50 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-15 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.80
R250B
Senasys
Check for Price Obsolete SENISYS unknown EAR99
SR250-B
Rectron Semiconductor
Check for Price Yes Yes Active 2 A 700 mV 20 ns 200 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 60 A 1 50 V Not Qualified O-PALF-W2 e3 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 DO-15
MBR250_B0_00001
PanJit Semiconductor
Check for Price Yes Active 2 A 740 mV 50 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-15 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80
R250B
Herrmann Kg
Check for Price No Obsolete 6 A 1 V RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 400 A 1 e0 175 °C Tin/Lead (Sn/Pb) HERRMANN KG unknown EAR99