Filter Your Search
1 - 5 of 5 results
|
R2500-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
R2500-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.70 | ||||||||
|
R2500-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | 30 A | 1 | O-PALF-W2 | DO-15 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
R2500-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 3 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 2.5 kV | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.70 | |||||
|
R2500-B-HF
Rectron Semiconductor
|
Check for Price | Active | 200 mA | 3 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 2.5 kV | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | DO-15 | O-PALF-W2 | 2 | 8541.10.00.70 |