Filter Your Search
1 - 3 of 3 results
|
MSI-101004PF-R24M-E
Pulse Maglayers
|
Check for Price | Active | 2 | 125 °C | -40 °C | 4 | SMT | YES | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | 3838 | High Current | Wirewound | 0.252 mΩ | 240 nH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.7 mm | 9.7 mm | 9.7 mm | TR, 13 Inch | 20 A | RECTANGULAR PACKAGE | NO | DC RESISTANCE IS MEASURED AT: 8% | DUAL IN-LINE | WRAPAROUND | 100 kHz | 20 % | ||||||||||||||||||
|
R24MFX
Conexant Systems Inc
|
Check for Price | No | Transferred | 5 V | MODEM | -5 V | 275 mA | COMMERCIAL | R-XQIP-P64 | e0 | Not Qualified | 60 °C | 64 | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | CONEXANT SYSTEMS | QIP, QUIP64A,.7/.9 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
R24MFX
Synaptics Incorporated
|
Check for Price | No | Obsolete | 5 V | MODEM | -5 V | 275 mA | COMMERCIAL | R-XQIP-P64 | e0 | Not Qualified | 60 °C | 64 | QIP | QUIP64A,.7/.9 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | SYNAPTICS INC | QIP, QUIP64A,.7/.9 | compliant | 8542.39.00.01 |