Filter Your Search
1 - 10 of 13 results
|
R2120
Microsemi Corporation
|
$18.7799 | No | Transferred | 22 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | POWER | 250 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROSEMI CORP | DO-4 | METAL, DO-4, 1 PIN | 1 | compliant | EAR99 | 8541.10.00.80 | Microsemi Corporation | |||||||
|
R2120
Microchip Technology Inc
|
$34.4566 | No | Active | 22 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | POWER | 250 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | METAL, DO-4, 1 PIN | compliant | ||||||||||||
|
CPR2-120TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | E-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
CPR2-120LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | E-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
CPR2-120TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | E-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
R2120E3
Microsemi Corporation
|
Check for Price | Transferred | 22 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | POWER | 250 A | 1 | O-MUPM-D1 | DO-203AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROSEMI CORP | METAL, DO4, 1 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
CR2-120TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
CR2-120BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
CR2-120
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
CPR2-120BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | E-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 |