Filter Your Search
1 - 3 of 3 results
|
R209-408-302
Radiall
|
Check for Price | Active | 50 Ω | 1.2 | 0.09 dB | FEMALE | BOARD | POLYTETRAFLUORO ETHYLENE | GOLD (8) | STRAIGHT | RF CONNECTOR | MMS | NO | 2 GHz | NO | NO | NO | RECEPTACLE | GOLD (8) | NOT SPECIFIED | NO | SURFACE MOUNT | RADIALL S A | unknown | ||||||||||
|
R209.408.302
Radiall
|
Check for Price | Active | 50 Ω | 1.2 | 0.17 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD (8) OVER NICKEL | STRAIGHT | RF CONNECTOR | VSWR MAX AT 2 GHZ | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD OVER NICKEL | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||
|
R209408302
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.35 | 0.2 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | INSERTION LOSS MAX AT 2GHZ | NO | 6 GHz | NO | NO | e3 | NO | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | RADIALL S A | compliant | EAR99 | 8536.69.40.10 |