Filter Your Search
1 - 2 of 2 results
|
R20405RR02QE
C&K
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 1 | 4 | DP4T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 5A@125VAC | .5A@125VDC | 5 A | 125 V | e4 | -30 °C | 95 °C | THROUGH HOLE-STRAIGHT | 36 deg | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.99 mm | 23.37 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
R20405RR02Q
C&K
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 1 | 4 | DP4T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 5A@125VAC | .5A@125VDC | 5 A | 125 V | e4 | -30 °C | 95 °C | THROUGH HOLE-STRAIGHT | 36 deg | NO | Silver (Ag) | SOLDER | 6.99 mm | 23.37 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |