Filter Your Search
1 - 1 of 1 results
|
R20315RSWCQE
C&K
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | 10000 Cycle(s) | 1 | 3 | DP3T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | 5A@125VAC | .5A@125VDC | 5 A | 125 V | e4 | -30 °C | 95 °C | PANEL MOUNT | 36 deg | EPOXY TERMINAL SEALED | NO | Silver (Ag) | WIRE | 6.99 mm | 23.37 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |