Filter Your Search
1 - 3 of 3 results
|
R201705000
Radiall
|
Check for Price | Yes | Active | 50 Ω | 1.5 | 0.97 dB | FEMALE-FEMALE | 500 Cycles | SMPM-SMPM | POLYETHERETHERKETONE | NOT SPECIFIED | STRAIGHT | RF STRAIGHT ADAPTER | VSWR MAX AT: 40 GHZ | NO | 65 GHz | NO | NO | NO | -65 °C | 165 °C | JACK-JACK | NOT APPLICABLE | NOT SPECIFIED | COAX | SNAP | GENERAL PURPOSE | NO | RADIALL S A | not_compliant | EAR99 | 8536.69.80.00 | ||
|
R201.705.000W
Radiall
|
Check for Price | Active | 50 Ω | 500 Cycles | SMPM-SMPM | POLYETHERETHERKETONE | AU ON NI | STRAIGHT | RF CONNECTOR ADAPTER | 65 GHz | -65 °C | 165 °C | JACK-JACK | BERYLLIUM COPPER | COAX | RADIALL S A | unknown | EAR99 | 8536.69.80.00 | |||||||||||||||
|
R201.705.000
Radiall
|
Check for Price | Yes | Active | 50 Ω | 500 Cycles | SMPM-SMPM | POLYETHERETHERKETONE | NOT SPECIFIED | STRAIGHT | RF STRAIGHT ADAPTER | NO | 65 GHz | -65 °C | 165 °C | JACK-JACK | NOT APPLICABLE | NOT SPECIFIED | COAX | NO | RADIALL S A | unknown |