Parametric results for: R1Z-1205/P under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: r1z1205p
Select parts from the table below to compare.
Compare
Compare
R1Z-1205/P-R
RECOM Power Inc
$16.8719 Yes Yes Active 12 V 5 V 12.6 V 11.4 V 4.9 V 5.1 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1 W R-XDMA-G6 70 °C -40 °C 245 30 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 9.5 mm RECOM POWER GMBH SFM , 10/6 compliant EAR99 RECOM Power
R1Z-1205/P
RECOM Power Inc
$21.5484 Yes Yes Active 12 V 5 V 12.6 V 11.4 V 4.9 V 5.1 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 1 W R-XDMA-G6 e1 70 °C -40 °C 245 30 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 9.5 mm RECOM POWER GMBH SFM , 10/6 compliant EAR99 RECOM Power