Parametric results for: R1WV6416RSA-7SR under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: r1wv6416rsa7sr
Select parts from the table below to compare.
Compare
Compare
R1WV6416RSA-7SR#B0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 67.1089 Mbit 16 4MX16 70 ns STANDARD SRAM 8 COMMON 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 24 µA 2 V 60 µA CMOS COMMERCIAL R-PDSO-G48 Not Qualified 2 70 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL RENESAS ELECTRONICS CORP TSOP(1) 48 PTSA0048KA unknown EAR99 8542.32.00.41 Renesas Electronics
R1WV6416RSA-7SR
Renesas Electronics Corporation
Check for Price No No Obsolete 67.1089 Mbit 16 4MX16 3 V 70 ns STANDARD SRAM 8 COMMON 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 24 µA 2.7 V 60 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified 1 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm RENESAS ELECTRONICS CORP TSOP1 48 unknown EAR99 8542.32.00.41 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
R1WV6416RSA-7SR#S0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 67.1089 Mbit 16 4MX16 70 ns STANDARD SRAM 8 COMMON 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 24 µA 2 V 60 µA CMOS COMMERCIAL R-PDSO-G48 Not Qualified 2 70 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL RENESAS ELECTRONICS CORP TSOP(1) 48 PTSA0048KA compliant EAR99 8542.32.00.41 Renesas Electronics