Filter Your Search
1 - 4 of 4 results
|
R1S-2412/H-R
RECOM Power Inc
|
$9.6208 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 84 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | MODULE | SMD-8/5 | 8/5 | compliant | EAR99 | RECOM Power | ||||
|
R1S-2412/H
RECOM Power Inc
|
$9.9886 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 84 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | MODULE | , MODULE,5LEAD,.45 | 8/5 | compliant | EAR99 | RECOM Power | ||
|
R1S-2412/HP
RECOM Power Inc
|
$11.7608 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 84 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | MODULE | SMD-8/5 | 8/5 | compliant | EAR99 | RECOM Power | ||
|
R1S-2412/HP-R
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 84 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G5 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 12.75 mm | 7.5 mm | RECOM POWER GMBH | MODULE | , MODULE,5LEAD,.45 | 8/5 | compliant | EAR99 | RECOM Power |