Filter Your Search
1 - 2 of 2 results
|
R1Q2A4418RBG-40IB0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 150.9949 Mbit | 18 | 8MX18 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | SEPARATE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | PARALLEL | 610 mA | 1.7 V | 830 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | RENESAS ELECTRONICS CORP | LBGA | LBGA, BGA165,11X15,40 | 165 | PLBG0165FD | compliant | EAR99 | 8542.32.00.41 | Renesas Electronics | ||
|
R1Q2A4418RBG-40IB
Renesas Electronics Corporation
|
Check for Price | Active | 150.9949 Mbit | 18 | 8MX18 | 1.8 V | 450 ps | QDR SRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 |