Filter Your Search
1 - 3 of 3 results
|
R1LV3216RSA-7SR#S0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 70 ns | STANDARD SRAM | 8 | COMMON | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 µA | 2 V | 55 µA | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 2 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP(1) | 48 | PTSA0048KA | compliant | EAR99 | 8542.32.00.41 | Renesas Electronics | ||||||||||
|
R1LV3216RSA-7SR
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | STANDARD SRAM | 8 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 µA | 2.7 V | 55 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | RENESAS ELECTRONICS CORP | TSOP1 | 48 | unknown | EAR99 | 8542.32.00.41 | 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | |||||
|
R1LV3216RSA-7SR#B0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 70 ns | STANDARD SRAM | 8 | COMMON | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 µA | 2 V | 55 µA | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 2 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | TSOP(1) | 48 | PTSA0048KA | unknown | EAR99 | 8542.32.00.41 | Renesas Electronics |